316-xx-xxx-41-006000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316-43-157-41-006000

Digi-Key Part Number
316-43-157-41-006000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
316-43-157-41-006000
Supplier
Description
CONN SOCKET 57POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
57 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Elevated Socket
Contact Type
Female Socket
Style
Board to Board
Number of Positions
57
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.236" (6.00mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$22.56620$1,128.31
Additional Resources
AttributeDescription
Standard Package1