CAD | USD

cms-photo-not-available

316-43-151-61-007000

Digi-Key Part Number
316-43-151-61-007000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
316-43-151-61-007000
Supplier
Description
CONN SOCKET 51POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
51 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Elevated Socket
Contact Type
Female Socket
Style
Board to Board
Number of Positions
51
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.402" (10.20mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
50$22.14360$1,107.18
Additional Resources
AttributeDescription
Standard Package1