cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3152-2-00-80-00-00-08-0

Digi-Key Part Number
3152-2-00-80-00-00-08-0-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
3152-2-00-80-00-00-08-0
Supplier
Description
CONN PC PIN CIRC
Manufacturer Standard Lead Time
5
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.050" (1.27mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mill-Max Manufacturing Corp.
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.050" (1.27mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.094" (2.39mm)
Length - Below Flange
0.094" (2.39mm)
Length - Overall
0.219" (5.56mm)
Flange Diameter
0.094" (2.39mm)
Mounting Hole Diameter
0.064" (1.63mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
1 (Unlimited)
EAR99
8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$0.54382$543.82
500