cms-photo-not-available

3119-1-00-15-00-00-08-0

Digi-Key Part Number
3119-100150000080-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
3119-1-00-15-00-00-08-0
Supplier
Description
CONN PC PIN CIRC .025DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.025" (0.64mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.150" (3.81mm)
Length - Below Flange
0.051" (1.30mm)
Length - Overall
0.621" (15.77mm)
Flange Diameter
0.050" (1.27mm)
Mounting Hole Diameter
0.035" (0.89mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.031" (0.79mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
1,000$0.69393$693.93
Additional Resources
AttributeDescription
Other Names
3119-100150000080
3119100150000080
Standard Package500