
2333-3-00-44-00-00-07-0 | ||
---|---|---|
Digi-Key Part Number | 2333-300440000070-ND | |
Manufacturer | ||
Manufacturer Product Number | 2333-3-00-44-00-00-07-0 | |
Description | TERM TURRET SINGLE L=3.18MM | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Terminal Turret Connector Single End 0.125" (3.18mm) Silver | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Mill-Max Manufacturing Corp. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.125" (3.18mm) | |
Length - Below Flange | 0.072" (1.83mm) | |
Length - Overall | 0.197" (5.00mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled, Swage | |
Flange Diameter | 0.090" (2.29mm) | |
Diameter - Turret Head | 0.059" (1.50mm) | |
Staking Side OD | 0.048" (1.22mm) | |
Staking Side ID | 0.026" (0.66mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Board Thickness | 0.047" (1.19mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Solder Terminal Turrets (in.) |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $0.97700 | $9.77 |
25 | $0.93800 | $23.45 |
50 | $0.91780 | $45.89 |
100 | $0.87800 | $87.80 |
250 | $0.79824 | $199.56 |
500 | $0.71840 | $359.20 |
1,000 | $0.63859 | $638.59 |
2,500 | $0.57872 | $1,446.80 |
Attribute | Description |
---|---|
Other Names | 2333-300440000070 2333300440000070 |
Standard Package | 1,000 |