CAD | USD

cms-photo-not-available

2311-4-00-50-00-00-07-0

Digi-Key Part Number
2311-400500000070-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
2311-4-00-50-00-00-07-0
Supplier
Description
TERM TURRET DOUBLE L=4.72MM
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Terminal Turret Connector Double End 0.186" (4.72mm) Tin-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Terminal Type
Double End
Number of Turrets
Double
Length - Above Board
0.186" (4.72mm)
Length - Below Flange
0.309" (7.85mm)
Length - Overall
0.495" (12.57mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.094" (2.39mm)
Diameter - Turret Head
0.050" (1.27mm)
Staking Side OD
-
Staking Side ID
-
Mounting Hole Diameter
0.076" (1.93mm)
Board Thickness
0.125" (3.18mm)
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
300.0µin (7.62µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
1,000$0.56643$566.43
Additional Resources
AttributeDescription
Other Names
2311-400500000070
2311400500000070
Standard Package500