cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2310-2-00-50-00-00-07-0

Digi-Key Part Number
2310-200500000070-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
2310-2-00-50-00-00-07-0
Supplier
Description
TERM TURRET DOUBLE L=4.72MM
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Terminal Turret Connector Double End 0.186" (4.72mm) Tin-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Terminal Type
Double End
Number of Turrets
Single, Double
Length - Above Board
0.186" (4.72mm)
Length - Below Flange
0.164" (4.17mm)
Length - Overall
0.350" (8.89mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.094" (2.39mm)
Diameter - Turret Head
0.051" (1.30mm)
Staking Side OD
-
Staking Side ID
-
Mounting Hole Diameter
0.067" (1.70mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
300.0µin (7.62µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$0.55046$550.46
Additional Resources
AttributeDescription
Other Names
2310-200500000070
2310200500000070
Standard Package500