170-10-308-00-001000

DigiKey Part Number
17010-30800001000-ND
Manufacturer
Manufacturer Product Number
170-10-308-00-001000
Description
CONN HDR DIP TURRET 8POS GOLD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 Position DIP, DIL - Header Connector Turret Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Turret
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
In-Stock: 46
Can ship immediately
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$26.33000$26.33
50$19.97180$998.59
100$19.01900$1,901.90
500$16.97922$8,489.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.