
0986-5-58-20-77-14-11-0 | |
|---|---|
DigiKey Part Number | 54-0986-5-58-20-77-14-11-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0986-5-58-20-77-14-11-0 |
Description | STANDARD SPRING LOADED PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.268" (6.81mm) | |
Recommended Working Height | 0.223" (5.66mm) | |
Minimum Working Height | 0.178" (4.52mm) | |
Pad Layout Dimension | Circular - 0.093" (2.36mm) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,900 | $2.73542 | $10,668.14 |

