CAD | USD

0910-2-57-20-75-14-11-0
0910-2-57-20-75-14-11-0
910 Spring Loaded Pin
0910-0-57-20-76-14-11-0
Digi-Key Product Number
ED90453TR-ND
ED90453CT-ND
ED90453DKR-ND
ManufacturerMill-Max Manufacturing Corp.
Manufacturer Product Number0910-0-57-20-76-14-11-0
DescriptionCONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionContact Spring Surface Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Mill-Max Manufacturing Corp.
Series0910
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Sleeve & Plunger
Mounting Type
Surface Mount
Maximum Working Height
0.137"" (3.48mm)
Recommended Working Height
0.117"" (2.98mm)
Minimum Working Height
0.098"" (2.50mm)
Pad Layout Dimension
Circular - 0.072"" (1.83mm)
Operating Force - Initial
25gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042"" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

94 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.83000$1.83
10$1.60900$16.09
25$1.51400$37.85
50$1.45100$72.55
100$1.38790$138.79
250$1.26168$315.42
500$1.13552$567.76
1,000$1.00935$1,009.35
Additional Resources
AttributeDescription
Other Names
0910057207614110
9.10057E+14
ED90453TR
Standard Package2,000