
0338-0-15-80-15-14-10-0 | ||
---|---|---|
Digi-Key Part Number | 0338-0-15-80-15-14-10-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 0338-0-15-80-15-14-10-0 | |
Description | CONN PIN RCPT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Mill-Max Manufacturing Corp. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.170" (4.32mm) | |
Accepts Pin Diameter | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.047" (1.19mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.147" (3.73mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.00185 | $1,001.85 |
Attribute | Description |
---|---|
Standard Package | 1,000 |