
0281-3-17-15-06-14-02-0 | |
|---|---|
DigiKey Part Number | 0281-3-17-15-06-14-02-0-ND |
Manufacturer | |
Manufacturer Product Number | 0281-3-17-15-06-14-02-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) Wire Wrap Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Wire Wrap | |
Termination | Press-Fit | |
Length - Overall | 0.812" (20.62mm) | |
Accepts Pin Diameter | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.080" (2.03mm) | |
Flange Diameter | 0.085" (2.16mm) | |
Tail Diameter | 0.025" (0.64mm) Square | |
Socket Depth | 0.270" (6.86mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.12106 | $2,121.06 |

