9873-0-67-80-02-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9873-0-67-80-02-27-10-0
9873-0-67-80-02-27-10-0 Side

9873-0-67-80-02-27-10-0

Digi-Key Part Number
ED90285TR-ND - Tape & Reel (TR)
ED90285CT-ND - Cut Tape (CT)
ED90285DKR-ND - Digi-Reel®
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
9873-0-67-80-02-27-10-0
Supplier
Description
CONN PIN RCPT .040-.050 SOLDER
Detailed Description
Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tail Type
No Tail
Termination
Solder
Length - Overall
0.125" (3.18mm)
Accepts Pin Diameter
0.040" ~ 0.050" (1.02mm ~ 1.27mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.068" (1.73mm)
Mounting Hole Diameter
0.083" (2.11mm)
Flange Diameter
0.100" (2.54mm)
Tail Diameter
-
Socket Depth
0.125" (3.18mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Knockout Bottom (Organic Fiber Plug®)
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
ED90285CT
ED90285DKR
9873067800227100
ED90285TR
Standard Package4,500