
MIKROE-4317 | ||
---|---|---|
Digi-Key Part Number | 1471-MIKROE-4317-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-4317 | |
Description | MIKROMEDIA 5 FOR STM32F7 CAP | |
Detailed Description | Capacitive Graphic LCD Display Module TFT - Color Parallel, 24-Bit, USB 5" (127.00mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | MikroElektronika | |
Series | ||
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | - | |
Interface | Parallel, 24-Bit, USB | |
Controller Type | STM32F7 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Resource Type | Link |
---|---|
Datasheets | MIKROE-4317 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A002A1 |
HTSUS | 8524.91.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $410.88000 | $410.88 |
Attribute | Description |
---|---|
Other Names | 1471-MIKROE-4317 |
Standard Package | 1 |