STM32F437ZGT6 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3475

DigiKey Part Number
1471-2253-ND
Manufacturer
Manufacturer Product Number
MIKROE-3475
Description
MCU CARD FOR STM32 STM32F437ZG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
STM32F437ZGT6 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4
Mfr
Utilized IC / Part
STM32F437ZGT6
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Base Product Number
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$147.36000$147.36
Manufacturers Standard Package