
MIKROE-282 | ||
---|---|---|
Digi-Key Part Number | 1471-1169-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-282 | |
Description | BOARD DEV EASY GSM/GPRS SIEMENS | |
Detailed Description | - MC55 GPRS/GSM 900MHz, 1.8GHz, 1.9GHz Evaluation Board | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MikroElektronika | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | GPRS/GSM | |
Frequency | 900MHz, 1.8GHz, 1.9GHz | |
For Use With/Related Products | MC55 | |
Supplied Contents | Board(s), Cable(s) |
Resource Type | Link |
---|---|
Design Resources | Development Tool Selector |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.2000 |
Attribute | Description |
---|---|
Other Names | 1471-1169 |
Standard Package | 1 |