MIKROE-2092
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-2092

Digi-Key Part Number
1471-1501-ND
Manufacturer
MikroElektronika
Manufacturer Product Number
MIKROE-2092
Supplier
Description
CABLE ASSY DB09 2M
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
D-Sub Cable Assembly DB09 - 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MikroElektronika
Series
-
Package
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB09
Number of Positions
9
Length
6.56' (2.00m)
Shielding
-
Color
-
Usage
Extension, Serial
Contact Finish
-
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$5.39000$5.39