CAD | USD

MIKROE-1762
MIKROE-1762
MIKROE-1762
MIKROE-1762
Digi-Key Part Number
1471-1372-ND
Manufacturer
MikroElektronika
Manufacturer Product Number
MIKROE-1762
Supplier
Description
DISPLAY BOARD PROTO TFT 7"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MikroElektronika
Series
-
Part Status
Active
Type
Display
Function
LCD Touch Screen
Embedded
-
Utilized IC / Part
SSD1963, STMPE811
Primary Attributes
7" 800x480 WVGA
Supplied Contents
Board(s)
Secondary Attributes
Resistive 4-Wire Touch Screen
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$140.18000$140.18