CAD | USD

Quote Required, submit request here.
1152-FPBGA
M2GL150T-1FC1152M
Digi-Key Part Number
M2GL150T-1FC1152M-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
M2GL150T-1FC1152M
Supplier
Description
IC FPGA 574 I/O 1152FCBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
1152-BBGA, FCBGA
Supplier Device Package
1152-FCBGA (35x35)
Number of Logic Elements/Cells
146124
Total RAM Bits
5120000
Number of I/O
574
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package24