CAD | USD

676-BGA Series
M2GL060TS-FGG676
Digi-Key Part Number
M2GL060TS-FGG676-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
M2GL060TS-FGG676
Supplier
Description
IC FPGA 387 I/O 676FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
676-BGA
Supplier Device Package
676-FBGA (27x27)
Number of Logic Elements/Cells
56520
Total RAM Bits
1869824
Number of I/O
387
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package40