CAD | USD

cms-photo-not-available
M2GL060-1VF400I
Digi-Key Part Number
M2GL060-1VF400I-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
M2GL060-1VF400I
Supplier
Description
IC FPGA 207 I/O 400VFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
400-LFBGA
Supplier Device Package
400-VFBGA (17x17)
Number of Logic Elements/Cells
56520
Total RAM Bits
1869824
Number of I/O
207
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package90