CAD | USD

Obsolete item.
cms-photo-not-available
M2GL050S-1FG896I
Digi-Key Part Number
M2GL050S-1FG896I-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
M2GL050S-1FG896I
Supplier
Description
IC FPGA 377 I/O 896FBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
896-BGA
Supplier Device Package
896-FBGA (31x31)
Number of Logic Elements/Cells
56340
Total RAM Bits
1869824
Number of I/O
377
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package27