CAD | USD

144-LBGA Series
M1A3P1000L-1FGG144
Digi-Key Part Number
M1A3P1000L-1FGG144-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
M1A3P1000L-1FGG144
Supplier
Description
IC FPGA 97 I/O 144FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
144-LBGA
Supplier Device Package
144-FPBGA (13x13)
Total RAM Bits
147456
Number of I/O
97
Number of Gates
1000000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Price BreakUnit PriceExtended Price
160$118.36219$18,937.95
Additional Resources
AttributeDescription
Standard Package160