CAD | USD

cms-photo-not-available
COREPCIF-RMFL
Digi-Key Part Number
COREPCIF-RMFL-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
COREPCIF-RMFL
Supplier
Description
IP MODULE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
-
Package
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
Microsemi
Media Delivery Type
Electronically Delivered
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Available
Price BreakUnit PriceExtended Price
1$73,689.33000$73,689.33
Additional Resources
AttributeDescription
Standard Package1