CAD | USD

Obsolete item.
cms-photo-not-available
AX250-1PQ208
Digi-Key Part Number
AX250-1PQ208-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
AX250-1PQ208
Supplier
Description
IC FPGA 115 I/O 208QFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Number of LABs/CLBs
4224
Total RAM Bits
55296
Number of I/O
115
Number of Gates
250000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package24