CAD | USD

Obsolete item.
cms-photo-not-available
AX1000-2FGG896I
Digi-Key Part Number
AX1000-2FGG896I-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
AX1000-2FGG896I
Supplier
Description
IC FPGA 516 I/O 896FBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
896-BGA
Supplier Device Package
896-FBGA (31x31)
Number of LABs/CLBs
18144
Total RAM Bits
165888
Number of I/O
516
Number of Gates
1000000
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package27