CAD | USD

Obsolete item.
144-LBGA Series
AGL400V2-FG144
Digi-Key Part Number
AGL400V2-FG144-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
AGL400V2-FG144
Supplier
Description
IC FPGA 97 I/O 144FBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
144-LBGA
Supplier Device Package
144-FPBGA (13x13)
Number of Logic Elements/Cells
9216
Total RAM Bits
55296
Number of I/O
97
Number of Gates
400000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package160