CAD | USD

144-LBGA Series
AGL1000V5-FGG144I
Digi-Key Part Number
AGL1000V5-FGG144I-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
AGL1000V5-FGG144I
Supplier
Description
IC FPGA 97 I/O 144FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
144-LBGA
Supplier Device Package
144-FPBGA (13x13)
Number of Logic Elements/Cells
24576
Total RAM Bits
147456
Number of I/O
97
Number of Gates
1000000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package160