CAD | USD

281-CSP Series
AGL1000V5-CSG281I
Digi-Key Part Number
AGL1000V5-CSG281I-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
AGL1000V5-CSG281I
Supplier
Description
IC FPGA 215 I/O 281CSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
281-TFBGA, CSBGA
Supplier Device Package
281-CSP (10x10)
Number of Logic Elements/Cells
24576
Total RAM Bits
147456
Number of I/O
215
Number of Gates
1000000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package184