CAD | USD

81-BGA
AGL030V2-CSG81I
Digi-Key Part Number
AGL030V2-CSG81I-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
AGL030V2-CSG81I
Supplier
Description
IC FPGA 66 I/O 81CSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
81-WFBGA, CSBGA
Supplier Device Package
81-CSP (5x5)
Number of Logic Elements/Cells
768
Number of I/O
66
Number of Gates
30000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package640