CAD | USD

cms-photo-not-available
AFS1500-1FG676I
Digi-Key Part Number
AFS1500-1FG676I-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
AFS1500-1FG676I
Supplier
Description
IC FPGA 252 I/O 676FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
676-BGA
Supplier Device Package
676-FBGA (27x27)
Total RAM Bits
276480
Number of I/O
252
Number of Gates
1500000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Price BreakUnit PriceExtended Price
40$1,100.05975$44,002.39
Additional Resources
AttributeDescription
Standard Package40