CAD | USD

Obsolete item.
176-LQFP Series; PLQP0176KB-A
A54SX32A-FTQ176
Digi-Key Part Number
A54SX32A-FTQ176-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A54SX32A-FTQ176
Supplier
Description
IC FPGA 147 I/O 176TQFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
176-LQFP
Supplier Device Package
176-TQFP (24x24)
Number of LABs/CLBs
2880
Number of I/O
147
Number of Gates
48000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package40