CAD | USD

484-FBGA
A54SX32A-FFGG484
Digi-Key Part Number
A54SX32A-FFGG484-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A54SX32A-FFGG484
Supplier
Description
IC FPGA 249 I/O 484FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
484-BGA
Supplier Device Package
484-FPBGA (27X27)
Number of LABs/CLBs
2880
Number of I/O
249
Number of Gates
48000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package40