CAD | USD

Obsolete item.
144-LQFP
A54SX32A-1TQ144
Digi-Key Part Number
A54SX32A-1TQ144-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A54SX32A-1TQ144
Supplier
Description
IC FPGA 113 I/O 144TQFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Number of LABs/CLBs
2880
Number of I/O
113
Number of Gates
48000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package60