CAD | USD

Obsolete item.
144-LQFP
A54SX32-1TQ144M
Digi-Key Part Number
A54SX32-1TQ144M-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A54SX32-1TQ144M
Supplier
Description
IC FPGA 113 I/O 144TQFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TC)
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Number of LABs/CLBs
2880
Number of I/O
113
Number of Gates
48000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package60