CAD | USD

Quote Required, submit request here.
208-PQG
A54SX16A-PQG208
Digi-Key Part Number
1100-1066-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A54SX16A-PQG208
Supplier
Description
IC FPGA 175 I/O 208QFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Number of LABs/CLBs
1452
Number of I/O
175
Number of Gates
24000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Other Names
1100-1066
A54SX16APQG208
Standard Package24