CAD | USD

144-LQFP
A54SX08A-1TQG144
Digi-Key Part Number
A54SX08A-1TQG144-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A54SX08A-1TQG144
Supplier
Description
IC FPGA 113 I/O 144TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Number of LABs/CLBs
768
Number of I/O
113
Number of Gates
12000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Price BreakUnit PriceExtended Price
60$134.34633$8,060.78
Additional Resources
AttributeDescription
Standard Package60