CAD | USD

272-BGA Pkg
A42MX36-BG272
Digi-Key Part Number
A42MX36-BG272-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A42MX36-BG272
Supplier
Description
IC FPGA 202 I/O 272BGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
272-BBGA
Supplier Device Package
272-PBGA (27x27)
Total RAM Bits
2560
Number of I/O
202
Number of Gates
54000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package40