CAD | USD

208-PQG
A42MX36-3PQG208I
Digi-Key Part Number
A42MX36-3PQG208I-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A42MX36-3PQG208I
Supplier
Description
IC FPGA 176 I/O 208QFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Total RAM Bits
2560
Number of I/O
176
Number of Gates
54000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package24