CAD | USD

Obsolete item.
240-BFQFP Series; PRQP0240KC-A
A42MX36-2PQG240
Digi-Key Part Number
A42MX36-2PQG240-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A42MX36-2PQG240
Supplier
Description
IC FPGA 202 I/O 240QFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
240-BFQFP
Supplier Device Package
240-PQFP (32x32)
Total RAM Bits
2560
Number of I/O
202
Number of Gates
54000
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package24