CAD | USD

100-BQFP Series
100-BQFP Series
100-QFP
A40MX04-3PQG100
Digi-Key Part Number
A40MX04-3PQG100-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A40MX04-3PQG100
Supplier
Description
IC FPGA 69 I/O 100QFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
100-BQFP
Supplier Device Package
100-PQFP (20x14)
Number of I/O
69
Number of Gates
6000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package66