CAD | USD

Quote Required, submit request here.
68-QFN
A3PN030-ZQNG68
Digi-Key Part Number
A3PN030-ZQNG68-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A3PN030-ZQNG68
Supplier
Description
IC FPGA 49 I/O 68QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TJ)
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (8x8)
Number of I/O
49
Number of Gates
30000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package260