CAD | USD

484-FBGA
A3PE3000-1FGG484I
Digi-Key Part Number
A3PE3000-1FGG484I-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A3PE3000-1FGG484I
Supplier
Description
IC FPGA 341 I/O 484FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
484-BGA
Supplier Device Package
484-FPBGA (23x23)
Total RAM Bits
516096
Number of I/O
341
Number of Gates
3000000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package60