CAD | USD

208-PQG
A2F200M3F-1PQG208I
Digi-Key Part Number
A2F200M3F-1PQG208I-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A2F200M3F-1PQG208I
Supplier
Description
IC SOC CORTEX-M3 100MHZ 208QFP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
System On Chip (SOC) IC series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
256KB
RAM Size
64KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I²C, SPI, UART/USART
Speed
100MHz
Primary Attributes
ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Number of I/O
MCU - 22, FPGA - 66
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Price BreakUnit PriceExtended Price
24$69.53042$1,668.73
Additional Resources
AttributeDescription
Standard Package24