CAD | USD

Obsolete item.
cms-photo-not-available
A2F060M3E-CS288
Digi-Key Part Number
A2F060M3E-CS288-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A2F060M3E-CS288
Supplier
Description
IC SOC CORTEX-M3 80MHZ 288CSP
Detailed Description
System On Chip (SOC) IC series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Obsolete
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
128KB
RAM Size
16KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, I²C, SPI, UART/USART
Speed
80MHz
Primary Attributes
ProASIC®3 FPGA, 60K Gates, 1536D-Flip-Flops
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
288-TFBGA, CSPBGA
Supplier Device Package
288-CSP (11x11)
Number of I/O
MCU - 28, FPGA - 68
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package176