CAD | USD

Obsolete item.
cms-photo-not-available
A1240A-PQG144C
Digi-Key Part Number
A1240A-PQG144C-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A1240A-PQG144C
Supplier
Description
IC FPGA 104 I/O 144QFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
144-BQFP
Supplier Device Package
144-PQFP (28x28)
Number of LABs/CLBs
684
Number of I/O
104
Number of Gates
4000
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package24