CAD | USD

Obsolete item.
100-QFP
A1020B-2PQ100I
Digi-Key Part Number
A1020B-2PQ100I-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A1020B-2PQ100I
Supplier
Description
IC FPGA 69 I/O 100QFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
100-BQFP
Supplier Device Package
100-PQFP (20x14)
Number of LABs/CLBs
547
Number of I/O
69
Number of Gates
2000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package66