CAD | USD

Obsolete item.
44-LCC (J-Lead)
A1020B-2PL44C
Digi-Key Part Number
A1020B-2PL44C-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A1020B-2PL44C
Supplier
Description
IC FPGA 34 I/O 44PLCC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Number of LABs/CLBs
547
Number of I/O
34
Number of Gates
2000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package27