CAD | USD

Obsolete item.
80-TQFP, 80-VQFP
A1010B-1VQ80C
Digi-Key Part Number
A1010B-1VQ80C-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
A1010B-1VQ80C
Supplier
Description
IC FPGA 57 I/O 80VQFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
80-TQFP
Supplier Device Package
80-VQFP (14x14)
Number of LABs/CLBs
295
Number of I/O
57
Number of Gates
1200
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package90