CAD | USD

cms-photo-not-available
5962-1621001QXC
Digi-Key Part Number
5962-1621001QXC-ND
Manufacturer
Microsemi SoC
Manufacturer Product Number
5962-1621001QXC
Supplier
Description
DIODE ARRAY GP 140V 1A 20CSOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Diode Array 8 Pair Series Connection Standard 1A (DC) Surface Mount 20-CSOIC (0.295", 7.50mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi SoC
Series
-
Package
Tray
Part Status
Active
Diode Configuration
8 Pair Series Connection
Diode Type
Standard
Current - Average Rectified (Io) (per Diode)
1A (DC)
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
20-CSOIC (0.295", 7.50mm Width)
Supplier Device Package
20-CSOIC
Voltage - DC Reverse (Vr) (Max)
140 V
Voltage - Forward (Vf) (Max) @ If
2.08 V @ 700 mA
Available To Order

Additional Resources
AttributeDescription
Standard Package1